SpeaKa SP-9400960 SP-MM-302 2x Monitor mount Black Swivelling tiltable

MPN
SP-9400960
EAN-13
4064161167015
Order Code
20-3883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £30.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 226 availableBack-order availability date - 01/12/2026

SpeaKa Professional SP-9400960 is a robust monitor mount designed to accommodate dual monitors, making it an ideal solution for efficient workspace organisation. This VESA (Flat Display Mounting Interface) compatible mount supports PC screens and can be easily attached to either a desk or a wall, providing flexible installation options. With its swivelling and tiltable features, the SP-MM-302 allows precise positioning of monitors for optimal viewing angles, reducing neck strain during prolonged use. Common applications include office setups, control rooms, and any environment requiring multi-screen displays for enhanced productivity. Engineered for durability and stability, it supports a range of displays within the compatibility specifications, making it a reliable choice for professionals seeking a versatile mounting system.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Black
Suitable For "33,8 cm (13,3""), 33,0 cm (13""), 34,3 cm (13,5""), 35,3 cm (13,9""), 35,6 cm (14""), 35,8 cm (14,1""), 38,1 cm (15""), 38,4 cm (15,1""), 39,1 cm (15,4""), 39,6 cm (15,6""), 40,6 cm (16""), 43,2 cm (17""), 43,9 cm (17,3""), 45,7 cm (18""), 46,0 cm (18,1""), 46,7 cm (18,4""), 47 cm (18,5""), 48 cm (18,9""), 48,3 cm (19""), 48,5 cm (19,1""), 49,5 cm (19,5""), 50,8 cm (20""), 51,1 cm (20,1""), 53,3 cm (21""), 54,1 cm (21,3""), 54,6 cm (21,5""), 54,9 cm (21,6""), 55,9 cm (22""), 57,2 cm (22,5""), 58,4 cm (23""), 59,9 cm (23,6""), 60,5 cm (23,8""), 61 cm (24""), 61,2 cm (24,1""), 62,2 cm (24,5""), 63,5 cm (25""), 66 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 80,0 cm (31,5""), 81,3 cm (32""), 33 cm (13""), 33,3 cm (13,1"")"

Alternatives (15)

Reviews

Be the first to submit a review

Trustpilot