SpeaKa SP-13392100 SP-MM-1030 Monitor desk mount White Height-adjustable

MPN
SP-13392100
EAN-13
4064161395128
Order Code
20-2479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £20.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 286 availableBack-order availability date - 01/12/2026

SpeaKa Professional SP-13392100 is a versatile monitor desk mount designed for optimal display positioning. The SP-MM-1030 model is white in colour and provides height adjustability, accommodating various ergonomic requirements in both professional and home office settings. This VESA-compatible stand ensures secure attachment to monitors, enhancing stability and reducing workspace clutter. Engineered for compatibility with standard PC screen sizes, this monitor holder is suitable for displays that align with FDMI mount specifications. Its robust construction makes it ideal for use in engineering environments where precision display alignment is essential.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour White
Suitable For "43,2 cm (17""), 45,7 cm (18""), 48,3 cm (19""), 50,8 cm (20""), 53,3 cm (21""), 55,9 cm (22""), 58,4 cm (23""), 61 cm (24""), 63,5 cm (25""), 66,0 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 81,3 cm (32""), 83,8 cm (33""), 86,4 cm (34""), 88,9 cm (35""), 91,4 cm (36""), 94,0 cm (37""), 96,5 cm (38""), 99,1 cm (39""), 101,6 cm (40"")"

Reviews

Be the first to submit a review

Trustpilot