SpeaKa SP-13383188 SP-MM-541 4x Monitor Mount Black Swivel Tilt Rotate Adjust

MPN
SP-13383188
EAN-13
4064161393421
Order Code
20-2477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £64.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 172 availableBack-order availability date - 01/12/2026

SpeaKa Professional's SP-13383188, also referenced as the SP-MM-541, is a robust monitor mount designed to accommodate four displays, providing a versatile and efficient workspace solution. This mount allows for comprehensive adjustability, including swivel, tilt, and rotation capabilities, ensuring optimal ergonomic positioning for multiple screens. Engineered to comply with VESA standards, it integrates seamlessly with a variety of monitors, making it suitable for both desk and wall installations. Typical applications include high-demand environments such as professional studios or multi-monitor setups in control rooms, where precise screen alignment and space optimisation are critical. Constructed from durable materials, this device exemplifies a reliable choice for holding PC screens securely in either home or professional settings.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Black
Suitable For "43,2 cm (17""), 43,9 cm (17,3""), 45,7 cm (18""), 46,0 cm (18,1""), 46,7 cm (18,4""), 47 cm (18,5""), 48 cm (18,9""), 48,3 cm (19""), 48,5 cm (19,1""), 49,5 cm (19,5""), 50,8 cm (20""), 51,1 cm (20,1""), 53,3 cm (21""), 54,1 cm (21,3""), 54,6 cm (21,5""), 54,9 cm (21,6""), 55,9 cm (22""), 57,2 cm (22,5""), 58,4 cm (23""), 59,9 cm (23,6""), 60,5 cm (23,8""), 61 cm (24""), 61,2 cm (24,1""), 62,2 cm (24,5""), 63,5 cm (25""), 66 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 80,0 cm (31,5""), 81,3 cm (32""), 83,8 cm (33""), 86,4 cm (34""), 88,9 cm (35"")"

Reviews

Be the first to submit a review

Trustpilot