SpeaKa ProfessionalSP-10474508 Speakers Black 2-way 13cm Max 40W

MPN
SP-10474508
EAN-13
4064161228334
Order Code
20-2296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £30.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

SpeaKa Professional's SP-10474508 is a high-performance speaker set designed for precise audio output, catering to demanding engineering applications. Featuring a 2-way configuration, these speakers have a 13 cm diameter and deliver a maximum power output of 40 watts, making them suitable for use in advanced audio systems where clarity and fidelity are paramount. Engineered to meet the exacting standards of professional environments, the speakers can be integrated into audio switching systems or automated sound setups, effectively enhancing sound distribution in complex audio networks. With the model also recognised as SP-HSW-300, these speakers are versatile components that ensure optimal audio performance in both stationary and mobile applications.
Type HDMI switch
Power - Rated 40W
Colour Black

Reviews

Be the first to submit a review

Trustpilot