SpeaKa ProfessionalSP-10258924 SpeaKa Monitor mount Black Tiltable 13"-27"

MPN
SP-10258924
EAN-13
4064161213491
Order Code
20-2278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 889 in stock

SpeaKa Professional's SP-10258924 monitor mount offers an effective solution for displaying screens ranging from 13 to 27 inches in size. This black, tiltable mount is designed to affix securely to a wall, providing both stability and flexibility for various viewing angles. The mount complies with VESA standards, ensuring compatibility with a wide range of monitors, and supports both desk and wall installations, making it suitable for both commercial and home office environments. With the ability to support monitors used in data analysis, graphic design, or general office work, the SP-10258924 enhances workspace efficiency by decluttering desk areas and optimising monitor positioning.
Adjustable Height No
Rotation No
Type Monitor mount
Colour Black
Suitable For 33,0 cm (13") - 68,6 cm (27")

Reviews

Be the first to submit a review

Trustpilot