SpeaKa Professional SP-WMM-201S monitor wall mount black tiltable 13"-30"

MPN
SP-9493256
EAN-13
4064161175676
Order Code
20-3906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £12.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 456 in stock

SpeaKa Professional SP-WMM-201S is a versatile monitor wall mount designed to support displays ranging from 13 to 30 inches. This black, tiltable bracket is engineered to provide secure and adjustable positioning for PC screens, offering compatibility with VESA standards for seamless integration. Constructed to deliver robustness and adaptability, the SP-WMM-201S facilitates ergonomic arrangements in office environments and enhances spatial efficiency by freeing up desk space. It serves as a critical component in various engineering applications where monitor visibility and accessibility are paramount, such as in control rooms, workstations, and interactive terminals. The unit satisfies the functional demands of a reliable monitor holder, making it an adept choice for both commercial and industrial settings.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Colour Black
Suitable For 33,0 cm (13") - 81,3 cm (32")

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot