SpeaKa Professional SP-TVM-512 Monitor Wall Mount Black Rotatable Tiltable

MPN
SP-10239116
EAN-13
4064161214832
Order Code
20-2273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £32.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 196 availableBack-order availability date - 01/12/2026

SpeaKa Professional SP-TVM-512 is a versatile monitor wall mount designed to accommodate a variety of displays. Engineered to be both rotatable and tiltable, this mount offers precise viewing adjustments, enhancing ergonomic efficiency in professional settings. The SP-TVM-512 supports VESA standards, ensuring compatibility with a wide range of monitors and allowing secure fitting with its FDMI mount capability. Ideal for use in office environments where desk space needs to be maximised, it provides the flexibility required for both static and dynamic display arrangements. This monitor holder is particularly well-suited for mounting flat-screen monitors in control rooms, computer labs, and other settings where adaptable display positioning is essential.
Adjustable Height Yes
Rotation No
Type Wall Mount
Colour Black
Suitable For "33,0 cm (13""), 35,6 cm (14""), 38,1 cm (15""), 40,6 cm (16""), 43,2 cm (17""), 45,7 cm (18""), 48,3 cm (19""), 50,8 cm (20""), 53,3 cm (21""), 55,9 cm (22""), 58,4 cm (23""), 61 cm (24""), 63,5 cm (25""), 66 cm (26""), 68,6 cm (27"")"

Reviews

Be the first to submit a review

Trustpilot