SpeaKa Professional SP-MM-1030 Monitor desk mount 17"-40" Black adjustable

MPN
SP-13392104
EAN-13
4064161395135
Order Code
20-2480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £20.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 408 availableBack-order availability date - 01/12/2026

SpeaKa Professional SP-MM-1030, SP-13392104, is an adjustable monitor desk mount designed for displays ranging from 17 to 40 inches. This mount is engineered to provide a stable and versatile solution for supporting monitors, making it particularly suitable for professional environments where space management and ergonomic adjustment are critical. It features compatibility with VESA standards, ensuring it can securely attach to a wide range of monitor models that conform to the Flat Display Mounting Interface (FDMI). The robust build quality and adjustable design allow users to optimise their workspace by easily altering the monitor's height and angle to reduce strain and improve viewing comfort. Typical applications include use in office settings, control rooms, or engineering workstations where multiple screens need to be managed effectively.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Black
Suitable For 43,2 cm (17") - 106,7 cm (42")

Reviews

Be the first to submit a review

Trustpilot