SpeaKa Professional SP-9767248 SP-MM-1010 Desk mount Black 17"-32" Swivel Tilt

MPN
SP-9767248
EAN-13
4064161337197
Order Code
20-3916
Country of Origin
China
View Full Product Range (25)

Discontinued


SpeaKa Professional SP-9767248, also known as the SP-MM-1010 desk mount, is a versatile monitor holder designed to accommodate screens ranging from 17 to 32 inches. This device features a robust black frame with both swivel and tilt functionalities, allowing for optimal screen positioning and reducing glare, which is essential for ergonomic workstation setups. Engineered to be compatible with VESA standard interfaces, it serves as a reliable mounting solution for PC screen brackets, efficiently supporting various display types in home offices or professional work environments. This desk mount is also an efficient tool for applications that require flexible screen alignment, such as multi-monitor setups in control rooms or design studios, ensuring stability while enhancing workspace organisation.
Adjustable Height Yes
Rotation No
Type Monitor mount
Colour Black (RAL 7001)
Suitable For 43,2 cm (17") - 81,3 cm (32")

Trustpilot