SpeaKa Professional SP-9493252 wall mount 13"-30" black tiltable swivelling

MPN
SP-9493252
EAN-13
4064161175669
Order Code
20-3905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 371 in stock

SpeaKa Professional SP-9493252 is a robust monitor wall mount designed for displays ranging from 13 to 30 inches. Engineered for optimal versatility, this tiltable and swivelling unit allows for precise angle adjustment, enhancing the ergonomic setup of workstations. It supports VESA compatible monitors with its secure mounting interface, making it suitable for professional environments where space conservation is crucial, such as in offices with limited desk area. The SP-9493252 facilitates easy installation on various wall materials and is ideal for use in control rooms, educational facilities, or any setting where displays are frequently adjusted or repositioned. Its durable construction ensures reliable performance and long-term durability in demanding applications.
Type Wall mount
Maximum screen size 30"
Colour Black

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot