SpeaKa Professional SP-9474784 SP-WMM-200 Monitor Wall Mount Silver Tiltable

MPN
SP-9474784
EAN-13
4064161174150
Order Code
20-3903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 472 in stock

SpeaKa Professional SP-9474784 is a robust monitor wall mount designed for secure and flexible installation of monitors and screens. The SP-WMM-200 model features a tiltable mechanism, allowing for optimal viewing angle adjustments to suit various user preferences and reduce glare. Engineered to support a VESA standard fitting, this monitor holder is compatible with a wide range of monitors, providing a reliable solution for both domestic and professional settings, including offices and control rooms. Its silver finish not only enhances its aesthetic appeal but also offers durability and resistance to wear, making it a practical choice for mounting displays in environments where space efficiency and ergonomic positioning are paramount.
Adjustable Height Yes
Rotation No
Type Wall Mount
Colour Silver
Suitable For "33,0 cm (13""), 33,8 cm (13,3""), 34,3 cm (13,5""), 35,3 cm (13,9""), 35,6 cm (14""), 35,82 cm (14,1""), 38,1 cm (15""), 38,4 cm (15,1""), 39,1 cm (15,4""), 39,6 cm (15,6""), 40,6 cm (16""), 43,2 cm (17""), 43,9 cm (17,3""), 45,7 cm (18""), 46,0 cm (18,1""), 46,7 cm (18,4""), 47 cm (18,5""), 48 cm (18,9""), 48,3 cm (19""), 48,5 cm (19,1""), 49,5 cm (19,5""), 50,8 cm (20""), 51,1 cm (20,1""), 53,3 cm (21""), 54,1 cm (21,3""), 54,6 cm (21,5""), 54,9 cm (21,6""), 55,9 cm (22""), 57,2 cm (22,5""), 58,4 cm (23""), 59,9 cm (23,6""), 60,5 cm (23,8""), 61 cm (24""), 61,2 cm (24,1""), 62,2 cm (24,5""), 63,5 cm (25""), 66,0 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30"")"

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot