SpeaKa Professional SP-9448588 SP-WMM-202 Monitor wall mount Silver Tiltable

MPN
SP-9448588
EAN-13
4064161172163
Order Code
20-3900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £15.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

SpeaKa Professional SP-9448588, also referred to as the SP-WMM-202, is a precision-engineered monitor wall mount designed to accommodate a range of display configurations within professional and industrial settings. Crafted from robust materials and finished in silver, this tilt-capable bracket enhances the ergonomic flexibility of workspaces by allowing monitors to be positioned at optimal viewing angles. It features compatibility with VESA standards, ensuring a secure and versatile attachment for various monitor sizes and brands. This mount is an ideal solution for engineers looking to maximise desk space and improve screen visibility in control rooms, technical offices, or laboratories. Its reliable construction assures steady performance even in demanding environments.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Colour Silver
Suitable For "33,0 cm (13""), 33,8 cm (13,3""), 34,3 cm (13,5""), 35,3 cm (13,9""), 35,6 cm (14""), 35,82 cm (14,1""), 38,1 cm (15""), 38,4 cm (15,1""), 39,1 cm (15,4""), 39,6 cm (15,6""), 40,6 cm (16""), 43,2 cm (17""), 43,9 cm (17,3""), 45,7 cm (18""), 46,0 cm (18,1""), 46,7 cm (18,4""), 47,0 cm (18,5""), 48 cm (18,9""), 48,3 cm (19""), 48,5 cm (19,1""), 49,5 cm (19,5""), 50,8 cm (20""), 51,1 cm (20,1""), 53,3 cm (21""), 54,1 cm (21,3""), 54,6 cm (21,5""), 54,9 cm (21,6""), 55,9 cm (22""), 57,2 cm (22,5""), 58,4 cm (23""), 59,9 cm (23,6""), 60,5 cm (23,8""), 61 cm (24""), 61,2 cm (24,1""), 62,2 cm (24,5""), 63,5 cm (25""), 66,0 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30"")"

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot