SpeaKa Professional SP-9433716 TV trolley height-adj. 94cm-178cm tiltable

MPN
SP-9433716
EAN-13
4064161171784
Order Code
20-3897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £61.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 107 availableBack-order availability date - 01/12/2026

SpeaKa Professional SP-9433716 is a versatile TV trolley that offers adjustable height ranging from 94 cm to 178 cm and features a tiltable design, making it suitable for a variety of display setups. This mobile solution, categorised under audio and video adaptors, is engineered to accommodate different television sizes and maximise viewing flexibility through its robust construction, ensuring stability and support. Typically used in professional environments such as conference rooms, trade shows, and educational institutions, this TV trolley serves as a practical tool for integrating large displays within dynamic and multi-functional spaces. The design incorporates elements common to TV wall mounts, brackets, and screen holders, providing a comprehensive solution for adaptable audiovisual presentations.
Type TV trolley
Maximum screen size 70"
Colour Black

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot