SpeaKa Professional SP-9430156 TV corner brackets Foldable 32"-70" Swivel Tilt

MPN
SP-9430156
EAN-13
4064161171654
Order Code
20-3893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £23.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

SpeaKa Professional SP-9430156 is a robust TV wall mount designed to accommodate television screens ranging from 32 to 70 inches. This TV corner bracket offers a practical solution for mounting televisions in various living spaces or work environments, providing both swivel and tilt functionalities to enhance optimal viewing angles. Constructed for durability, the mount is suitable for use in residential settings, conference rooms, and educational institutions, where reliable screen positioning is essential. The wall bracket ensures secure attachment to walls and corners, catering to a wide range of Audio & Video Adaptor installations, while its foldable design allows for efficient space utilisation without compromising accessibility.
Type Wall mount
Maximum screen size 70"
Adaptor Type Swivelling/tiltable
Colour Black

Reviews

Be the first to submit a review

Trustpilot