SpeaKa Professional SP-9424472 SP-MM-230 monitor mount black adjustable 17-27in.

MPN
SP-9424472
EAN-13
4064161161914
Order Code
20-3888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £38.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 412 availableBack-order availability date - 03/12/2026

SpeaKa Professional SP-9424472, also known as the SP-MM-230, is a robust monitor wall mount designed to accommodate screens ranging from 17 to 27 inches. Engineered for versatility, this black adjustable mount is compatible with VESA standards, ensuring it can securely hold a wide variety of PC screens and displays, making it an excellent choice for both office and industrial environments where desk space optimisation and ergonomic screen positioning are essential. The mount's solid construction offers reliable and durable support, while its adjustability provides precise control over monitor angles, enhancing user comfort and productivity. The SP-MM-230 is particularly suited for applications that require a combination of wall brackets and desk mounts to achieve optimal screen alignment in multi-monitor setups or confined workspaces.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Black
Suitable For "43,2 cm (17""), 43,9 cm (17,3""), 45,7 cm (18""), 46,0 cm (18,1""), 46,7 cm (18,4""), 47 cm (18,5""), 48,3 cm (19""), 48,5 cm (19,1""), 49,5 cm (19,5""), 50,8 cm (20""), 51,1 cm (20,1""), 53,3 cm (21""), 54,1 cm (21,3""), 54,6 cm (21,5""), 54,9 cm (21,6""), 55,9 cm (22""), 57,2 cm (22,5""), 58,4 cm (23""), 59,9 cm (23,6""), 60,5 cm (23,8""), 61 cm (24""), 61,2 cm (24,1""), 62,2 cm (24,5""), 63,5 cm (25""), 66,0 cm (26""), 68,6 cm (27"")"

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot