SpeaKa Professional SP-9414664 Monitor mount black rotatable tiltable adjustable

MPN
SP-9414664
EAN-13
4064161167114
Order Code
20-3885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £18.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 574 availableBack-order availability date - 01/12/2026

SpeaKa Professional SP-9414664 offers an adaptable monitor mount ideal for various display configurations. This robust, black mount is both rotatable and tiltable, designed to provide flexible positioning of monitors for ergonomic comfort. Compatible with VESA standards, it supports easy integration with a range of PC screen sizes, ensuring secure attachment to desks or walls. Engineers will appreciate its application in scenarios requiring precise monitor alignment, such as professional workstations or control centres, where the adjustable features facilitate optimal screen visibility and accessibility. The construction and design of this monitor holder are suited for environments that demand durability and consistent performance.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Black
Suitable For "33,8 cm (13,3""), 34,3 cm (13,5""), 35,3 cm (13,9""), 35,6 cm (14""), 35,8 cm (14,1""), 38,1 cm (15""), 38,4 cm (15,1""), 39,1 cm (15,4""), 39,6 cm (15,6""), 40,6 cm (16""), 43,2 cm (17""), 43,9 cm (17,3""), 45,7 cm (18""), 46,7 cm (18,4""), 47 cm (18,5""), 48 cm (18,9""), 48,3 cm (19""), 48,5 cm (19,1""), 49,5 cm (19,5""), 50,8 cm (20""), 51,1 cm (20,1""), 53,3 cm (21""), 54,1 cm (21,3""), 54,6 cm (21,5""), 54,9 cm (21,6""), 55,9 cm (22""), 57,2 cm (22,5""), 58,4 cm (23""), 59,9 cm (23,6""), 60,5 cm (23,8""), 61 cm (24""), 61,2 cm (24,1""), 62,2 cm (24,5""), 63,5 cm (25""), 66 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 80,0 cm (31,5""), 81,3 cm (32"")"

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot