SpeaKa Professional SP-9392696 SP-MM-540 Monitor Mount Black Swivel Tilt Adjust

MPN
SP-9392696
EAN-13
4064161161662
Order Code
20-3882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £58.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 03/12/2026

SpeaKa Professional SP-9392696, also known as the SP-MM-540, is a robust monitor wall bracket designed specifically for enhanced versatility in display mounting solutions. This monitor holder supports a range of screen sizes and integrates seamlessly with VESA-standard setups, offering both swivel and tilt adjustments to optimise viewing angles in various workspaces. Engineered for reliability, the SP-9392696 ensures secure installation, making it suitable for both commercial and residential applications such as desktop workstations and professional studios. By incorporating a durable construction, this monitor wall mount allows for the effective alignment and positioning of LCD and LED screens while maintaining ergonomic standards. Ideal for use in environments requiring frequent display repositioning, the SP-MM-540 enhances the functionality of desk mounts and pc screen brackets through its adjustable features.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Black
Suitable For "43,2 cm (17""), 43,9 cm (17,3""), 45,7 cm (18""), 46,0 cm (18,1""), 46,7 cm (18,4""), 47 cm (18,5""), 48 cm (18,9""), 48,3 cm (19""), 48,5 cm (19,1""), 49,5 cm (19,5""), 50,8 cm (20""), 51,1 cm (20,1""), 53,3 cm (21""), 54,1 cm (21,3""), 54,6 cm (21,5""), 54,9 cm (21,6""), 55,9 cm (22""), 57,2 cm (22,5""), 59,9 cm (23,6""), 60,5 cm (23,8""), 61 cm (24""), 61,2 cm (24,1""), 62,2 cm (24,5""), 63,5 cm (25""), 66 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 80,0 cm (31,5""), 81,3 cm (32"")"

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot