SpeaKa Professional SP-9330268 Standoffs Aluminium Hex M3x26mm

MPN
SP-9330268
EAN-13
4064161156576
Order Code
20-3880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 395 in stock

SpeaKa Professional SP-9330268 is a standoff component specifically designed for precise and reliable mounting applications. Constructed of high-quality aluminium, these hexagonal standoffs measure M3 by 26 mm, offering robust support in various engineering and electronic assemblies. Engineered for use in pc stands, computer mounts, and CPU holders, they provide essential spacing and support between components to ensure optimal heat dissipation and component accessibility. With their durable construction and reliable performance characteristics, these standoffs are an ideal choice for critical applications in computer hardware and electronics setup. The product is also recognised by an alternate description as 2332567, ensuring that it meets a wide array of technical and industry specifications.
Adjustable Height No
Rotation No
Type PC bracket
Colour Black
External Width 5.6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot