SpeaKa Professional SP-9226156 RF Cable Assemblies Black 3m Length

MPN
SP-9226156
EAN-13
4064161157467
Order Code
20-3874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,258 in stock

SpeaKa Professional SP-9226156 is an RF cable assembly featuring a length of 3 metres, finished in black. This cable is designed for extending connectivity between WLAN and Wi-Fi devices, ideally suited to applications where the relocation of a WLAN antenna away from the primary router or access point is necessary to optimise signal reception and transmission. Constructed to ensure minimal signal loss, the cable provides a reliable solution for extending antenna reach in wireless networking environments. This product is particularly beneficial in scenarios requiring enhanced wireless performance through strategic antenna placement in residential or commercial network settings.
Connector 1 F Male
Connector 2 Coaxial Female
Length 3m
Type Antennas Cable extension
Colour Black

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot