SpeaKa Professional SP-9007480 Monitor riser Transparent Height 75-90 mm

MPN
SP-9007480
EAN-13
4064161041346
Order Code
20-3857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

SpeaKa Professional SP-9007480 is a monitor riser designed to elevate displays, providing a height range from 75 mm to 90 mm. Constructed from transparent materials, it enhances visibility and creates a contemporary aesthetic in various workstation environments. This product can be particularly beneficial in setting up ergonomic stations, whether in a traditional office setup or as part of a standing desk arrangement. The riser not only aids in reducing neck and eye strain by aligning monitors at an optimal viewing height but also maximises desk space in PC station configurations. This adaptability makes it well-suited for use in both professional audio and video applications, where precise monitor placement is critical.
Adjustable Height No
Rotation No
Type Monitor riser
Adaptor Type Height-adjustable
Colour Transparent

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot