SpeaKa Professional SP-6644608 TV base rigid fits 37" to 70" screens

MPN
SP-6644608
EAN-13
4053199523757
Order Code
20-2910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £13.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 77 availableBack-order availability date - 01/12/2026

SpeaKa Professional SP-6644608 is a robust TV base designed to accommodate screen sizes ranging from 94.0 cm (37 inches) to 177.8 cm (70 inches). This rigid TV base ensures stability and security for large screen displays, making it suitable for domestic, commercial, and professional environments where a fixed and sturdy installation is necessary. Engineered as an audio and video adaptor, the SP-6644608 functions as a reliable TV screen holder that can seamlessly integrate with various types of TV wall brackets and mounts. Its design caters to applications where consistent and durable support for televisions is critical, particularly in settings that require a T bracket-like installation for optimal viewing.
Type TV Base
Maximum screen size 70"
Adaptor Type Rigid
Colour Black

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot