SpeaKa Professional SP-6514852 Monitor wall mount Silver Tiltable 13"-30"

MPN
SP-6514852
EAN-13
4053199519385
Order Code
20-2906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £33.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

SpeaKa Professional SP-6514852 is a versatile monitor wall mount designed to accommodate displays ranging from 13 to 30 inches. Engineered to provide secure support for PC screens, this silver-coloured mount features a telescopic holder and is capable of tilting, allowing precise positioning to enhance display visibility and ergonomic comfort. The SP-6514852 is compatible with VESA-standard mounts, facilitating straightforward integration with a variety of monitor setups, making it ideal for use in professional environments such as office workstations, control centres, and public information displays. This robust wall bracket ensures stability and durability, enabling it to effectively support modern flat-panel monitors in a range of engineering and commercial applications.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Colour Silver
Suitable For 33,0 cm (13") - 81,3 cm (32")

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot