SpeaKa Professional SP-6456756 Monitor wall mount Black Tiltable Swivel 13-30"

MPN
SP-6456756
EAN-13
4053199515356
Order Code
20-2905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £28.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

SpeaKa Professional SP-6456756 is a robust monitor wall mount engineered for screens ranging from 13 to 30 inches. This black, tiltable, and swivel design offers versatility in positioning, making it suitable for use in both professional workspaces and home offices. It complies with VESA mounting standards, ensuring compatibility with a wide range of monitor models, and its design includes a reliable FDMI holder, guaranteeing secure and easy installation. Commonly utilised in engineering environments where space optimisation is necessary, this mount provides the flexibility to adjust the viewing angle, enhancing ergonomic comfort for prolonged use. Its sturdy construction supports the stability required for modern display screens, making it an essential component for desktop setups and various display systems.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Colour Black
Suitable For "33,0 cm (13""), 33,8 cm (13,3""), 35,6 cm (14""), 38,1 cm (15""), 39,6 cm (15,6""), 40,6 cm (16""), 43,2 cm (17""), 45,7 cm (18""), 48,3 cm (19""), 50,8 cm (20""), 54,6 cm (21,5""), 55,9 cm (22""), 58,4 cm (23""), 59,9 cm (23,6""), 61 cm (24""), 63,5 cm (25""), 66,0 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30"")"

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot