SpeaKa Professional SP-6444408 Monitor wall mount 13-30in Black Tiltable

MPN
SP-6444408
EAN-13
4053199513154
Order Code
20-2904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £20.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,411 in stock

SpeaKa Professional SP-6444408 is a robust monitor wall mount engineered to support displays ranging from 13 to 30 inches. Designed with precision, its tiltable mechanism offers versatile viewing angles, ensuring optimal ergonomics for various workstations. This black telescopic wall bracket, compatible with VESA standards, is ideal for securing PC screens in environments where space efficiency and manoeuvrability are paramount. It is commonly used in both professional and home settings, where flexibility in monitor positioning is required, supporting setups in offices, studios, and control rooms. Its durable construction ensures reliability and stability, making it an essential component in displays, mounts, and docking stations.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Colour Black
Suitable For "33,0 cm (13""), 33,8 cm (13,3""), 35,6 cm (14""), 38,1 cm (15""), 39,6 cm (15,6""), 40,6 cm (16""), 43,2 cm (17""), 45,7 cm (18""), 48,3 cm (19""), 50,8 cm (20""), 54,6 cm (21,5""), 55,9 cm (22""), 58,4 cm (23""), 59,9 cm (23,6""), 61 cm (24""), 63,5 cm (25""), 66,0 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30"")"

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot