SpeaKa Professional SP-6444404 Monitor wall mount silver tiltable swivelling

MPN
SP-6444404
EAN-13
4016139334806
Order Code
20-2903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £23.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 359 in stock

SpeaKa Professional SP-6444404 is a versatile monitor wall mount designed to provide robust support and flexibility for various display configurations. Engineered with a telescopic holder, this mount allows for both tiltable and swivelling adjustments, facilitating optimal screen positioning to suit user preferences and enhance ergonomic comfort. Compatible with VESA standards, the mount is suitable for a range of engineering and professional environments, where precise monitor placement and a clutter-free workspace are critical. Its durable construction ensures reliable and stable support for PC screens, making it an ideal choice for both office and industrial applications.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Colour Silver
Suitable For "33,0 cm (13""), 33,8 cm (13,3""), 35,6 cm (14""), 38,1 cm (15""), 39,6 cm (15,6""), 40,6 cm (16""), 43,2 cm (17""), 45,7 cm (18""), 48,3 cm (19""), 50,8 cm (20""), 54,6 cm (21,5""), 55,9 cm (22""), 58,4 cm (23""), 59,9 cm (23,6""), 61 cm (24""), 63,5 cm (25""), 66,0 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30"")"

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot