SpeaKa Professional SP-5986112 Dual Monitor Desk Mount 13-27 inch Adjustable

MPN
SP-5986112
EAN-13
4016139118628
Order Code
21-8786
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

The convenient LCD monitor table bracket offers an optimum viewing position on two monitors thanks to the large rotation and inclination options as well as the height adjustment. The solid base ensures a secure stand. The monitor holder is suitable for all monitors up to 69 cm (27") with VESA standardized hole spacing of 75 x 75 or 100 x 100 mm. ideal for the office Don't just focus on one screen: With the SpeaKa LCD monitor arm, you can monitor two monitors on just one mounting bracket. You do not have to do without an optimum alignment and flexible viewing angle, because you can rotate both monitors 360° around your own axis and tilt them up and down by 90°. The bracket arms can be extended to 82 cm span. This allows you to adjust the mount to the size of the monitors. This means that there are no gaps between the individual monitors. Each monitor can be individually height-adjusted The individual screens are independantly height adjustable between 31.8 and 45 cm and can thus be adjusted perfectly to the user. Also perfect for TVs Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard. C-clamp included in delivery A C-clamp is included in the delivery, with which you can attach the holder to the table. Here it is not necessary to drill a hole in the desk, the LCD monitor table holder is attached here to the table edge (table thickness: Max. 88 mm).
Adjustable Height Yes
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot