SpeaKa Professional SP-5756712 Motorized TV Ceiling Mount 23-55" Tiltable Black

MPN
SP-5756712
EAN-13
4016139084442
Order Code
21-8784
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £113.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

Attic flats and bedrooms are the definitely top of the list when it comes to wall-mounting TV sets. Whether it's pitched roofs or ceilings, these tv brackets are easy to fit. The motorized ceiling mount can be operated without getting out of bed or off the couch. No more need to manually adjust the viewing angle of your TV. Stores preferred angle settings Use the remote to set and save two of your favourite viewing angles. Selecting the angle just needs a push of a button. Save space by pressing one button Fully extended TV mounts tend to get in your way. Well, actually, they don't. Press a button on remote to return the mount into default position. Safe wall mounting The heavy-duty steel frame ensures safe ceiling mounting. The mount is suitable for TVs with a screen size of up to 140 cm (55"), and a maximum weight of 30 kg. Suitable for curved TV screens Curved TV takes movie entertainment to the next level, setting new viewing standards in the process. Curved TV screens are slightly bent adding a feel of "immersiveness" to any movie you are watching. The SpeaKa TV brackets are also suitable for affixing curved TV sets to walls, giving you optimum viewing conditions. All fixings included makes for hassle-free mouting. Comes with everything required for fixing the bracket to any type of wall. No need to purchase any further accessories.
Type Wall mount
Maximum screen size 55"
Colour Black
For Screen Size 58,4 cm (23") - 139,7 cm (55")

Reviews

Be the first to submit a review

Trustpilot