SpeaKa Professional SP-5369932 TV Wall Mount 23-42" Full-Motion Tilt & Swivel

MPN
SP-5369932
EAN-13
4016138978179
Order Code
21-8779
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 481 in stock

Unfavorable apartment architecture, bulky furniture and reflections from sunlight often impair the view of your monitor or TV. The SpeaKa TV wall bracket for flat screens can be mounted comfortably on the wall. With the swivel arm you can position your screen extremely flexibly, depending on how you need it. Thus you always get the best view on your TV/monitor. Securely mounted on the wall The sturdy steel construction ensures a secure mounting on the wall. Thereby, even large TVs up to a size of 107 cm (42") screen size can be mounted with a maximum weight of up to 25 kg. Also perfect for monitors or smaller second-TV 's Use the monitor holder also for the mostly smaller monitors or second-TV-sets. Simply pay attention to the suitable VESA standard. Low wall distance with only 6.5 cm wall distance despite tilting function, new super-flat TV-sets can be mounted almost directly on the wall.
Type Wall mount
Maximum screen size 42"
Colour Black

Reviews

Be the first to submit a review

Trustpilot