SpeaKa Professional SP-4930872 TV Wall Mount 37-70" Full Motion Tilt Swivel 40kg

MPN
SP-4930872
EAN-13
4016138927191
Order Code
21-8777
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 188 availableBack-order availability date - 05/12/2026

Unfavorable apartment architecture, bulky furniture and reflections from sunlight can impair the comfortable setting up of your flat screen and thus the television enjoyment. The SpeaKa universal wall bracket for flat-TV's can be tilted or swiveled for the optimum perspective and thus for perfect picture, contrast and sharpness. Thanks to standardized VESA hole spacing, it is suitable for a wide range of LCD, LED and plasma display sizes and ensures reliable attachment over the floor. Ideal for living areas, offices, restaurants, class and conference rooms and other business applications. Extendable thanks to pipe-in-pipe system the bracket can be pulled out directly up to 68 cm - completely without additional swivel arms. This is possible thanks to the innovative tube-in-tube system. Slide the flat screen out of the holder as far as you need it. The integrated ball bearing makes it easy and child's play to pull the TV in and out. Securely mounted on the wall The sturdy steel construction ensures a secure mounting on the wall. Thereby, even large TVs up to a size of 178 cm (70") screen size can be mounted with a maximum weight of up to 40 kg. Low wall distance with only 4.5 cm wall distance despite tilt function, new super-flat TV-sets can be mounted almost directly on the wall.
Type Wall mount
Maximum screen size 70"
Colour Black

Reviews

Be the first to submit a review

Trustpilot