SpeaKa Professional SP-4359480 Slim TV Wall Mount 17-37" Tiltable 50kg Black

MPN
SP-4359480
EAN-13
4016138873979
Order Code
21-8770
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 221 in stock

The wall bracket can be tilted downwards and provides an optimum view of a TV set positioned above the viewing height. The extremely flat profile offers a modern and space-saving interior design. An integrated spirit level, which is located on the holder, enables an easy and quick mounting. The safe and robust design allows the installation of heavy TV sets up to 50 kg.
Type Wall mount
Maximum screen size 37"
Colour Black

Reviews

Be the first to submit a review

Trustpilot