SpeaKa Professional SP-1664324 Triple Monitor Desk Mount 13-24 inch Black Swivel

MPN
SP-1664324
EAN-13
4016138716092
Order Code
21-8765
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 165 availableBack-order availability date - 08/10/2026

The convenient LCD monitor table bracket offers an optimum viewing position on three monitors thanks to the rotating and height adjustment. The solid base ensures a secure stand. The monitor holder is suitable for all monitors up to 61 cm (24") with VESA standardized hole spacing of 75 x 75 or 100 x 100 mm. Ideal for gamers Expand your gaming experience with multiple displays for an incredibly intense gaming experience. With the SpeaKa LCD monitor arm you can monitor 3 monitors on only one mounting plate. This gives you a perfect all-round view - ideal for gamers. You do not have to do without an optimal alignment and flexible viewing angle, because you can rotate all 3 monitors 360° around your own axis. The bracket arms can be extended to 129 cm span. This allows you to adjust the mount to the size of the monitors. This means that there are no gaps between the individual monitors. The holder is also height-adjustable between 31.8 and 42 cm and can thus be adjusted perfectly to the user. Also perfect for TVs Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard. C-clamp included in delivery A C-clamp is included in the delivery, with which you can attach the holder to the table. Here it is not necessary to drill a hole in the desk, the LCD monitor table holder is attached here to the table edge (table thickness: Max. 90 mm).
Adjustable Height No
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot