SpeaKa Professional SP-1664312 Monitor Desk Mount 13"-22" Blk Tilt/Swivel/Rotate

MPN
SP-1664312
EAN-13
4016138715989
Order Code
21-8764
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 157 availableBack-order availability date - 08/10/2026

The convenient LCD monitor table bracket offers an optimum viewing position thanks to the large rotation and inclination options as well as the height adjustment. The solid base ensures a secure stand. The monitor holder is suitable for all monitors up to 55.9 cm (22") with VESA-standardized hole spacing of 75 x 75 or 100 x 100 mm. Ideal alignment You do not have to do without an optimum alignment and flexible viewing angle, because you can rotate the monitor 360° around your own axis and tilt it up and down by 180°. The holder is also height-adjustable between 28.3 and 33.3 cm and can thus be adjusted perfectly to the user. Also perfect for TVs Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard. C-clamp included in delivery A C-clamp is included in the delivery, with which you can attach the holder to the table. Here it is not necessary to drill a hole in the desk, the LCD monitor table holder is attached here to the table edge (table thickness: Max. 90 mm).
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot