SpeaKa Professional SP-14131076 TV Ceiling Mount 43-86" Swivel Tilt Adj Height

MPN
SP-14131076
EAN-13
4064161497143
Order Code
21-8762
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £155.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 136 availableBack-order availability date - 03/12/2026

Out of the eyes, out of the way The television placed on the wall can be noticed, even when it is not in operation. On the ceiling, on the other hand, the TV set is tidied up in a space-saving way and disappears from the field of vision. SpeaKa Professional SP-TVCM-570 TV ceiling bracket folds monitors up to 45 kg weight in the format 32 - 86 inch if necessary effortlessly downwards and then back into the tidy position. Up to 75° inclination and very comfortable by remote control or via the Tuya APP. The bracket meets several VESA standards and includes extensive installation material.
Type Ceiling Mount
Maximum screen size 86"
Colour Black

Reviews

Be the first to submit a review

Trustpilot