SpeaKa Professional SP-13896120 TV Ceiling Mount 43-86" Tilt Height-Adjustable

MPN
SP-13896120
EAN-13
4064161492070
Order Code
21-8752
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 267 availableBack-order availability date - 03/12/2026

Out of the eyes, out of the way The television placed on the wall can be noticed, even when it is not in operation. On the ceiling, on the other hand, the TV set is tidied up in a space-saving way and disappears from the field of vision. The SpeaKa Professional SP-TVCM-560 Smart TV ceiling bracket folds monitors up to 55 kg weight in the format 43 - 86 inch if necessary effortlessly downwards and then back into the cleaned position. Up to 75° inclination and very comfortable by remote control or via the Tuya APP. The bracket meets several VESA standards and includes extensive installation material.
Type Ceiling Mount
Maximum screen size 86"
Colour Black

Reviews

Be the first to submit a review

Trustpilot