SpeaKa Professional SP-13745860 Audio Extractor HDMI to HDMI 3840x2160 4K Black

MPN
SP-13745860
EAN-13
4064161483580
Order Code
21-8742
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

Transform your home theater experience This HDMI audio converter is the ideal solution to connect your HD-source with a single HD-display and use high-quality audio outputs at the same time. It allows smart separation of the audio signal from your HDMI signal so that you can playback the sound via separate outputs such as SPDIF, L+R audio and a 3.5 mm headphone jack. Experience your movies and games with an impressive picture and sound quality, which brings your entertainment to a new level. Maximum compatibility and flexibility The converter supports the latest standards such as 4K x 2K@60Hz YUV4:4:4, HDCP2.2 and HDMI 2.0. With a maximum bandwidth of 18 Gbit/s, you can experience 4K 3D, HDR 10, Dolby Vision and Dolby Atmos without loss of quality. The three EDID audio settings (PASS, 2.0CH and 5.1CH) allow you to adapt the audio format to your specific needs. Thus you enjoy compressed audio formats such as DTS Digital and Dolby Digital, as well as uncompressed as LPCM7.1 in highest quality. Easy operation and extensive device Installation is done in few minutes thanks to Plug-and-Play. Simply connect your device and the provided mains adapter. The converter is also compatible with a variety of HDMI source devices, including Blu-ray players, game consoles such as the PS5 and Xbox, as well as streaming sticks from Amazon Fire TV and Apple TV. The HDMI ARC (Audio Return Channel) enables the transmission of audio data in both the directions, WAS provides for even more flexibility.

Reviews

Be the first to submit a review

Trustpilot