SpeaKa Professional SP-13712108 SP-MM-1050 Monitor desk mount Black silver

MPN
SP-13712108
EAN-13
4064161482200
Order Code
20-2556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £60.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 149 availableBack-order availability date - 03/12/2026

SpeaKa Professional SP-13712108, is the SP-MM-1050 monitor desk mount, a versatile solution designed for efficient workspace integration. This robust monitor holder supports a range of displays using the VESA or FDMI mount standards, ensuring compatibility with various PC screen brackets. Engineered in black and silver, it is purposed for securing computer monitors in precise viewing positions, accommodating a range of ergonomic and spatial requirements commonly encountered in professional environments. This desk mount is typically utilised in engineering, IT, and office settings where stability and adjustable display positioning are critical to workflow optimisation and space management.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Black/silver
Suitable For "38,1 cm (15""), 40,6 cm (16""), 43,2 cm (17""), 45,7 cm (18""), 48,3 cm (19""), 50,8 cm (20""), 53,3 cm (21""), 55,9 cm (22""), 58,4 cm (23""), 61 cm (24""), 63,5 cm (25""), 66,0 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 81,3 cm (32""), 83,8 cm (33""), 86,4 cm (34""), 88,9 cm (35""), 91,4 cm (36""), 94,0 cm (37""), 96,5 cm (38""), 99,1 cm (39""), 101,6 cm (40"")"

Reviews

Be the first to submit a review

Trustpilot