SpeaKa Professional SP-13660884 SP-STB34-03 Working-from-Home set Wood Light

MPN
SP-13660884
EAN-13
4064161479576
Order Code
20-2508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £47.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 94 availableBack-order availability date - 04/12/2026

SpeaKa Professional SP-13660884 is a versatile workstation designed for modern working-from-home environments. The SP-STB34-03, part of this set, features a light wood finish and serves as a standing desk that is suitable for integration with personal computer setups. This adaptable desk is constructed to provide ergonomic benefits by allowing users to alternate between sitting and standing positions, which can enhance comfort and productivity during extended use. Though primarily categorised as audio and video adaptors, the set's use as a pc station emphasises its multifunctionality, making it suitable for engineers seeking to optimise desk space efficiency while maintaining professional workflow organisation.
Type Workstation
Colour Natural
Length 1060mm
Material MDF
Width 296mm

Reviews

Be the first to submit a review

Trustpilot