SpeaKa Professional SP-12236976 SP-PBB-100 Projector bag Black |
20-2399
|
|
Despatched within 4 working days - 278 in stock
|
1+ £27.61
Price per unit Ex VAT
|
Projector bag |
|
|
Black |
|
|
|
|
|
|
SpeaKa Professional SP-12883548 SP-TR-450 Wireless HDMI set 50m 2.4GHz 5GHz 4K |
20-2436
|
|
Despatched within 4 working days - 238 in stock
|
1+ £69.67
Price per unit Ex VAT
|
Wireless HDMI (set) |
|
|
Black |
|
|
|
|
|
|
SpeaKa Professional SP-13233444 SP-PS-600 projector screen retractable 194x194 |
20-2456
|
|
Back order - 15 availableBack-order availability date - 03/12/2026
|
1+ £218.30
Price per unit Ex VAT
|
Retractable projector screen |
N/A |
|
|
|
|
Floor |
|
|
|
SpeaKa Professional SP-13360956 SP-TVC-710 TV trolley height-adjustable swivel |
20-2467
|
|
Back order - 261 availableBack-order availability date - 03/12/2026
|
1+ £87.71
Price per unit Ex VAT
|
TV Trolley |
|
|
Black |
|
|
|
|
|
|
SpeaKa Professional SP-13402956 SP-MAT05-4 Floor protection Transparent |
20-2481
|
|
Back order - 284 availableBack-order availability date - 03/12/2026
|
1+ £23.73
Price per unit Ex VAT
|
Floor protection mat |
|
|
Transparent |
|
|
|
PVC |
0.9m |
|
SpeaKa Professional SP-13660884 SP-STB34-03 Working-from-Home set Wood Light |
20-2508
|
|
Back order - 94 availableBack-order availability date - 03/12/2026
|
1+ £47.60
Price per unit Ex VAT
|
Workstation |
|
|
Natural |
|
|
|
MDF |
296mm |
1060mm |
SpeaKa Professional SP-9430120 SP-MR-210 monitor riser black height 100-140 mm |
20-3889
|
|
Despatched within 4 working days - 338 in stock
|
1+ £8.82
Price per unit Ex VAT
|
Monitor riser |
|
No |
Black |
No |
|
Stand |
|
|
|
SpeaKa Professional SP-9767244 SP-TR-300 Wireless HD speaker USB C HDMI 30m 5G |
20-3915
|
|
Despatched within 4 working days - 365 in stock
|
1+ £55.13
Price per unit Ex VAT
|
HDMI Adapter |
|
|
Black |
|
USB |
|
|
|
|