LogiLink EO0007 Footrest Ergonomic Black Height-adjustable Foam-coated

MPN
EO0007
Brand
LogiLink
EAN-13
4052792048124
Order Code
16-8394
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.75
10+ £34.03
50+ £30.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 weeks

LogiLink EO0007 is a versatile piece of equipment designed for ergonomic support, offering a footrest dimensioned at 400 mm by 339 mm. Engineered with a height-adjustable mechanism, it provides customisable comfort to suit the individual needs of users, particularly beneficial in environments requiring stationery yet supportive posture. The product is foam-coated to enhance comfort and reduce fatigue during prolonged periods of use, featuring a robust black finish that complements various settings. While its primary use is not directly related to welding safety equipment, it can be an essential accessory in such environments where maintaining ergonomic posture is crucial, thus contributing indirectly to worker safety by minimising physical strain.
Type Footrest
Colour Black
Depth 339mm
Dimensions (W x D) 400 mm x 339 mm
Frame Material Steel
heatable No
Material Steel
Product Type Footrest
Suitable for IT workstations Yes
Weight 3710.00
Width 400mm

Reviews

Be the first to submit a review

Trustpilot