SpeaKa Professional SP-13607872 Ceiling Mount 13"-32" Tiltable Swivelling

MPN
SP-13607872
EAN-13
4064161478173
Order Code
20-2506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

SpeaKa Professional SP-13607872, SP-TVCM-530, is designed as a versatile ceiling mount for televisions ranging from 13 to 32 inches. This tv screen mount is constructed with robust materials to securely hold and support tv screens, offering a tiltable and swivelling feature for optimal viewing angle adjustment. Engineered for both residential and commercial applications, it is particularly applicable in spaces where wall mounting is impractical, such as in classrooms, offices, or pubs. The device serves as an integral component in audio and video adaptor systems, ensuring both stability and flexibility in varying installation environments. The precision engineering of the brackets provides reliable support and ease of installation, conforming to standard VESA mounting patterns.
Type Wall mount
Maximum screen size 32"
Adaptor Type Swivelling/tiltable
Colour Black

Reviews

Be the first to submit a review

Trustpilot