SpeaKa Professional SP-13383184 SP-MM-221 Monitor desk mount 17"-35" Black

MPN
SP-13383184
EAN-13
4064161393414
Order Code
20-2476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £34.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 209 availableBack-order availability date - 03/12/2026

SpeaKa Professional SP-13383184, also known by its alternate description 3345796, is a robust monitor desk mount designed for displays ranging from 17 inches to 35 inches. This versatile mount, model SP-MM-221, features a fully adjustable arm that accommodates VESA standards, ensuring compatibility with a wide array of monitors. It is engineered for precise positioning and stability, facilitating optimal ergonomic setups for individual workstations. Typically used in office environments and technical workspaces, this monitor holder supports both single and multi-monitor configurations, providing enhanced productivity by freeing up valuable desk space and integrating PC screen brackets efficiently. The durable construction and sleek black finish ensure it complements any professional setting while maintaining essential functionality.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Black
Suitable For 43,2 cm (17") - 88,9 cm (35")

Reviews

Be the first to submit a review

Trustpilot