SpeaKa Professional SP-12866492 SP-MT-300 Monitor turntable 10-37 inch Black

MPN
SP-12866492
EAN-13
4064161333663
Order Code
20-2429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 306 in stock

SpeaKa Professional SP-12866492, also known as the SP-MT-300, is a versatile monitor turntable designed to support displays ranging from 10 to 37 inches. Constructed with durability and functionality in mind, this product serves as a monitor base and incorporates a monitor wall mount capable of accommodating the VESA mounting interface standards, offering compatibility with a wide range of monitors. It is crafted for seamless integration into different settings, whether mounted on a wall or employed as a desk mount, making it ideal for engineering applications requiring secure and flexible display positioning, such as in control rooms, technical workstations, or CAD/CAM setups. By enabling precise monitor adjustment and optimisation of viewing angles, it supports efficient ergonomic arrangements essential for high-performance environments.
Adjustable Height No
Rotation No
Type Base plate
Colour Black
Suitable For "25,4 cm (10""), 25,7 cm (10,1""), 26,7 cm (10,5""), 27,9 cm (11""), 29,5 cm (11,6""), 30,5 cm (12""), 30,7 cm (12,1""), 31,0 cm (12,2""), 31,8 cm (12,5""), 32,8 cm (12,9""), 33,0 cm (13""), 33,8 cm (13,3""), 35,6 cm (14""), 38,1 cm (15""), 39,6 cm (15,6""), 40,6 cm (16""), 43,2 cm (17""), 45,7 cm (18""), 48,3 cm (19""), 50,8 cm (20""), 134,6 cm (53""), 54,6 cm (21,5""), 55,9 cm (22""), 58,4 cm (23""), 59,9 cm (23,6""), 61 cm (24""), 63,5 cm (25""), 66,0 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 81,3 cm (32""), 83,8 cm (33""), 86,4 cm (34""), 88,9 cm (35""), 91,4 cm (36""), 94,0 cm (37""), 99,1 cm (39""), 96,5 cm (38""), 101,6 cm (40"")"

Reviews

Be the first to submit a review

Trustpilot