SpeaKa Professional SP-12358884 Monitor wall mount Black 17"-49" adjustable

MPN
SP-12358884
EAN-13
4064161321165
Order Code
20-2404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £44.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 193 in stock

SpeaKa Professional SP-12358884 is a robust monitor wall mount designed to support displays ranging from 17 to 49 inches. Engineered with precision, this model, also known as SP-MM-990, provides a reliable solution for securely mounting monitors or PC screens, utilising a VESA standard (FDMI) compliant interface. Constructed for flexibility and ease of use, the bracket offers adjustable angles to accommodate various viewing positions, making it suitable for both office and industrial environments. Commonly used in control rooms, interactive displays, and workstation setups, this monitor wall mount ensures efficient space utilisation while maintaining structural integrity and stability. The SP-12358884 underscores SpeaKa Professional's commitment to delivering durable mounting solutions within the Displays, Mounts & Docking Stations category.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Colour Black
Suitable For 43,2 cm (17") - 124,5 cm (49")

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot