SpeaKa Professional SP-12355456 SP-MM-970 Monitor mount Black Height-adjustable

MPN
SP-12355456
EAN-13
4064161320120
Order Code
20-2402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £45.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 150 in stock

SpeaKa Professional SP-12355456 is a robust monitor wall mount designed to provide flexible and reliable support for a variety of displays. Featuring a height-adjustable structure, the SP-MM-970 model is equipped to accommodate monitors using standard VESA and FDMI mounts, ensuring compatibility with a wide range of screens. This black monitor holder is ideal for engineering settings where efficient use of workspace and precise positioning of displays are critical. The implementation of this wall bracket within professional workstations or control rooms promotes an organised and ergonomic environment, crucial for optimising visibility and accessibility of multiple monitors in intensive operational scenarios.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Black
Suitable For "43,2 cm (17""), 45,7 cm (18""), 48,3 cm (19""), 50,8 cm (20""), 53,3 cm (21""), 55,9 cm (22""), 58,4 cm (23""), 61 cm (24""), 63,5 cm (25""), 66,0 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 81,3 cm (32""), 83,8 cm (33""), 86,4 cm (34""), 88,9 cm (35""), 91,4 cm (36""), 94,0 cm (37""), 96,5 cm (38""), 99,1 cm (39""), 101,6 cm (40""), 104,1 cm (41""), 106,7 cm (42""), 109,2 cm (43""), 111,8 cm (44""), 114,3 cm (45""), 116,8 cm (46""), 119,4 cm (47""), 121,9 cm (48""), 124,5 cm (49"")"

Reviews

Be the first to submit a review

Trustpilot