SpeaKa Professional SP-12355452 SP-MM-980 Monitor mount Black Height-adjustable

MPN
SP-12355452
EAN-13
4064161320113
Order Code
20-2401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £75.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 262 availableBack-order availability date - 03/12/2026

SpeaKa Professional SP-12355452 is an adaptable monitor mount designed for secure and flexible display positioning. This height-adjustable mounting solution, identified by its model SP-MM-980, is finely engineered to accommodate various VESA standards, ensuring compatibility with a wide range of monitors and PC screens. Often utilised in both professional and recreational environments, it serves as a reliable monitor wall bracket or desk mount, allowing for ergonomic placement and optimal viewing angles. It is particularly beneficial for applications requiring the installation of displays in constrained spaces, such as offices or home workstations, facilitating both horizontal and vertical adjustments to suit user preferences. The mount’s robust construction ensures stability and durability, catering to the demands of dynamic and multifunctional setups.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Black
Suitable For "43,2 cm (17""), 45,7 cm (18""), 48,3 cm (19""), 50,8 cm (20""), 53,3 cm (21""), 55,9 cm (22""), 58,4 cm (23""), 61 cm (24""), 63,5 cm (25""), 66,0 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 81,3 cm (32""), 83,8 cm (33""), 86,4 cm (34""), 88,9 cm (35""), 91,4 cm (36""), 94,0 cm (37""), 96,5 cm (38""), 99,1 cm (39""), 101,6 cm (40""), 104,1 cm (41""), 106,7 cm (42""), 109,2 cm (43""), 111,8 cm (44""), 114,3 cm (45""), 116,8 cm (46""), 119,4 cm (47""), 121,9 cm (48""), 124,5 cm (49"")"

Reviews

Be the first to submit a review

Trustpilot