SpeaKa Professional SP-11948672 SP-POS-200 Monitor desk mount Black adjustable

MPN
SP-11948672
EAN-13
4064161306384
Order Code
20-2394
Country of Origin
China

Discontinued


SpeaKa Professional SP-11948672, offers the SP-POS-200, a robust monitor desk mount engineered to support secure and ergonomic placement of displays. This adjustable mount features a VESA-compatible stand, allowing integration with standardised FDMI mounts, ensuring ease of installation across various monitor models. Ideal for applications requiring flexible monitor positioning, such as office workstations and technical environments, this mount facilitates optimal screen alignment to improve user comfort and productivity. The durable construction and precise adjustability make it suitable for both professional setups and home use, underscoring its versatility as a reliable component in the field of displays, mounts, and docking stations.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Black
Suitable For "43,2 cm (17""), 43,9 cm (17,3""), 45,7 cm (18""), 46,0 cm (18,1""), 46,7 cm (18,4""), 47 cm (18,5""), 47,0 cm (18,5""), 48 cm (18,9""), 48,3 cm (19""), 48,5 cm (19,1""), 49,5 cm (19,5""), 50,8 cm (20""), 51,1 cm (20,1""), 53,3 cm (21""), 54,1 cm (21,3""), 54,6 cm (21,5""), 54,9 cm (21,6""), 55,9 cm (22""), 57,2 cm (22,5""), 58,4 cm (23""), 59,9 cm (23,6""), 60,5 cm (23,8""), 61 cm (24""), 61 cm (24""), 61,2 cm (24,1""), 62,2 cm (24,5""), 63,5 cm (25""), 66 cm (26""), 66,0 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 80 cm (31,5""), 80,0 cm (31,5""), 81,3 cm (32"")"

Trustpilot