SpeaKa Professional SP-11945988 SP-DS-100 Rotatable TV wall mount 37"-80"

MPN
SP-11945988
EAN-13
4064161306063
Order Code
20-2391
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £20.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 17/07/2026

SpeaKa Professional SP-11945988, also known as the SP-DS-100, is a rotatable TV wall mount designed to support television screens ranging in size from 37 to 80 inches. This versatile mounting solution provides secure and adjustable positioning for a wide variety of TV installations, serving as an ideal choice for both residential and commercial environments where precise viewing angles are required. The wall brackets are engineered for robust performance, accommodating different screen sizes and weights, and ensuring stability and safety. With its ability to rotate, this TV screen holder is particularly useful in home theatres, corporate meeting rooms, or classrooms, where flexibility in screen orientation enhances viewer experience and adaptability. It falls under the category of audio and video adaptors, being an integral component in setups that demand reliable and adjustable screen mounting solutions.
Type Wall mount
Maximum screen size 80"
Colour Black
For Screen Size 94,0 cm (37") - 203,2 cm (80")

Reviews

Be the first to submit a review

Trustpilot