SpeaKa Professional SP-11945984 Monitor wall mount white adjustable 43in max

MPN
SP-11945984
EAN-13
4064161306056
Order Code
20-2390
Country of Origin
China
View Full Product Range (36)

Discontinued


SpeaKa Professional SP-11945984 is an advanced monitor wall mount designed to provide robust support for displays up to 43 inches. This mount offers full adjustability, allowing for optimal positioning with its adaptable arm that accommodates various tilt and swivel angles. Engineered with compatibility for VESA and FDMI standards, the SP-11945984 ensures straightforward integration with a wide range of monitor models. Commonly utilised in professional environments where space optimisation is crucial, such as in computer labs, control rooms, and office settings, this mount enhances ergonomic workstation arrangements. It is constructed with durable materials that offer stability and longevity, making it a reliable choice for securely mounting PC screens and other display units.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Colour White
Suitable For "43,2 cm (17""), 45,7 cm (18""), 48,3 cm (19""), 50,8 cm (20""), 53,3 cm (21""), 55,9 cm (22""), 58,4 cm (23""), 61 cm (24""), 63,5 cm (25""), 66,0 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 81,3 cm (32""), 83,8 cm (33""), 86,4 cm (34""), 88,9 cm (35""), 91,4 cm (36""), 94,0 cm (37""), 96,5 cm (38""), 99,1 cm (39""), 101,6 cm (40""), 104,1 cm (41""), 106,7 cm (42""), 109,2 cm (43"")"

Trustpilot