SpeaKa Professional SP-10938476 Monitor riser Black 380mm x 250mm Height 236mm

MPN
SP-10938476
EAN-13
4064161240503
Order Code
20-2316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

SpeaKa Professional SP-10938476 is a practical monitor riser designed for use in both professional and personal workstation environments. Constructed to accommodate various monitor types, this riser enhances ergonomic comfort by elevating displays to a more suitable height, reducing strain on the neck and back. With dimensions of 380 mm by 250 mm and a height of 236 mm, it provides a stable and sizeable platform for monitors, contributing to the creation of efficient standing desk setups. Its robust construction ensures that it can support the weight of typical desktop monitors, making it particularly suitable for audio and video adaptor applications where precise screen positioning is crucial. The black finish adds a professional aesthetic, complementing a variety of office and workstation designs.
Adjustable Height Yes
Rotation No
Type Monitor riser
Colour Black

Reviews

Be the first to submit a review

Trustpilot