SpeaKa Professional SP-10924816 SP-MM-940 Monitor mount 13"-32" Pneumatic

MPN
SP-10924816
EAN-13
4064161241340
Order Code
20-2315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £101.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 118 availableBack-order availability date - 03/12/2026

SpeaKa Professional SP-10924816 is a robust monitor mount designed to accommodate displays ranging from 13 to 32 inches. Identified as model SP-MM-940, this versatile monitor base supports various mounting applications including desk mount setups and wall bracket installations. The unit is engineered with advanced functionalities, featuring a pneumatic arm that enables smooth and effortless height adjustments, combined with compatibility for VESA and FDMI standards, ensuring a secure fit for numerous PC screen brackets. This monitor holder is ideal for use in professional workstations, control rooms, and environments where precise positioning and ergonomic setup of displays are critical. Constructed for durability and ease of integration, it is a reliable choice for engineering applications requiring adjustable and space-efficient monitor mounting solutions.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Silver
Suitable For 33 cm (13") - 81,3 cm (32")

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot